Mcmurdo DRS124 24 Way D-sub Connector Socket

RS Stock No.: 447-112Brand: McmurdoManufacturers Part No.: DRS124
View all in D Sub Connectors

Technical Document

Specifications

Brand

Mcmurdo

Number Of Contacts

24

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.0A

Housing Material

DAP

Voltage Rating

800 V dc

Length

81.8mm

Width

22.2mm

Depth

22.7mm

Series

DRS124

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

81.8 x 22.2 x 22.7mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Mcmurdo DRS124 24 Way D-sub Connector Socket

P.O.A.

Mcmurdo DRS124 24 Way D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Mcmurdo

Number Of Contacts

24

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.0A

Housing Material

DAP

Voltage Rating

800 V dc

Length

81.8mm

Width

22.2mm

Depth

22.7mm

Series

DRS124

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

81.8 x 22.2 x 22.7mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in