Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL DDR-120 DC-DC Converter, 12V dc/ 10A Output, 67.2 → 154 V dc Input, 120W, DIN Rail, +70°C Max Temp

RS Stock No.: 424-824Brand: MEAN WELLManufacturers Part No.: DDR-120D-12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

67.2 → 154 V dc

Power Rating

120W

Output Current

10A

Mounting Type

DIN Rail

Series

DDR-120

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 97.49

€ 97.49 Each (Exc. Vat)

€ 120.89

€ 120.89 Each (inc. VAT)

MEAN WELL DDR-120 DC-DC Converter, 12V dc/ 10A Output, 67.2 → 154 V dc Input, 120W, DIN Rail, +70°C Max Temp

€ 97.49

€ 97.49 Each (Exc. Vat)

€ 120.89

€ 120.89 Each (inc. VAT)

MEAN WELL DDR-120 DC-DC Converter, 12V dc/ 10A Output, 67.2 → 154 V dc Input, 120W, DIN Rail, +70°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

67.2 → 154 V dc

Power Rating

120W

Output Current

10A

Mounting Type

DIN Rail

Series

DDR-120

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more