MEAN WELL DPB09B DC-DC Converter, 15V dc/ 300mA Output, 18 - 36 V dc Input, 9W, +90°C Max Temp -40°C Min Temp
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
18 - 36 V dc
Power Rating
9W
Output Current
300mA
Series
DPB09B
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 22.50
€ 22.50 Each (Exc. Vat)
€ 27.90
€ 27.90 Each (inc. VAT)
MEAN WELL DPB09B DC-DC Converter, 15V dc/ 300mA Output, 18 - 36 V dc Input, 9W, +90°C Max Temp -40°C Min Temp
1
€ 22.50
€ 22.50 Each (Exc. Vat)
€ 27.90
€ 27.90 Each (inc. VAT)
MEAN WELL DPB09B DC-DC Converter, 15V dc/ 300mA Output, 18 - 36 V dc Input, 9W, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
18 - 36 V dc
Power Rating
9W
Output Current
300mA
Series
DPB09B
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China