Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL, 24V Output, 60W Output, 2.5A Output, Constant Voltage

RS Stock No.: 660-0167Brand: Mean WellManufacturers Part No.: ELN-60-24D
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Country of Origin

Taiwan, Province Of China

Product details

RS - 60W Dimmable Waterproof (IP64) SMPSU

External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in dimming function, 1-10Vdc
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 4-core 18AWG (volts & DIM) output leads
UL 1310 Class 2 power unit
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

MEAN WELL, 24V Output, 60W Output, 2.5A Output, Constant Voltage

P.O.A.

MEAN WELL, 24V Output, 60W Output, 2.5A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Country of Origin

Taiwan, Province Of China

Product details

RS - 60W Dimmable Waterproof (IP64) SMPSU

External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in dimming function, 1-10Vdc
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 4-core 18AWG (volts & DIM) output leads
UL 1310 Class 2 power unit
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more