MEAN WELL Switching Power Supply, EPP-400-12, 12V dc, 20.8A, 249.6W, 1 Output, 113 → 370 V dc, 80 → 264 V

RS Stock No.: 124-4647Brand: MEAN WELLManufacturers Part No.: EPP-400-12Distrelec Article No.: 30156822
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

20.8 A, 33.3A

Power Rating

249.6W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Panel Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

35mm

Efficiency

91.5%

Minimum Temperature

-30°C

Weight

390g

Maximum Temperature

+70°C

Distrelec Product Id

30156822

Product details

EPP-400 Series Switch Mode Power Supply

The EPP-400 Series switch mode is a highly reliable PCB power supply. EPP-400 can be used with Class I (with FG) and Class II (no FG) systems. EPP-400 comes complete with protection functions. This power supply can be used in various applications.

Features and Benefits

Miniature size
Universal AC input / Full range
PFC function built in
High efficiency rating
Short circuit / Overload / Over voltage / Over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Built in fan supply 12V / 0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Integral remote sense funtion
LED indicator for power on

Applications

Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus

Standards

UL60950-1, TUV EN60950, IEC60950-1

Stock information temporarily unavailable.

€ 149.23

€ 149.23 Each (Exc. Vat)

€ 185.05

€ 185.05 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPP-400-12, 12V dc, 20.8A, 249.6W, 1 Output, 113 → 370 V dc, 80 → 264 V

€ 149.23

€ 149.23 Each (Exc. Vat)

€ 185.05

€ 185.05 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPP-400-12, 12V dc, 20.8A, 249.6W, 1 Output, 113 → 370 V dc, 80 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

20.8 A, 33.3A

Power Rating

249.6W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Panel Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

35mm

Efficiency

91.5%

Minimum Temperature

-30°C

Weight

390g

Maximum Temperature

+70°C

Distrelec Product Id

30156822

Product details

EPP-400 Series Switch Mode Power Supply

The EPP-400 Series switch mode is a highly reliable PCB power supply. EPP-400 can be used with Class I (with FG) and Class II (no FG) systems. EPP-400 comes complete with protection functions. This power supply can be used in various applications.

Features and Benefits

Miniature size
Universal AC input / Full range
PFC function built in
High efficiency rating
Short circuit / Overload / Over voltage / Over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Built in fan supply 12V / 0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Integral remote sense funtion
LED indicator for power on

Applications

Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus

Standards

UL60950-1, TUV EN60950, IEC60950-1