E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mean Well Battery Charger For with R7B plug

RS Stock No.: 747-1686Brand: Mean WellManufacturers Part No.: GC220A48-R7B
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Plug Type

R7B

Input Voltage

90 → 264V ac

Number of Charge Stages

2

Dimensions

210 X 85 X 46mm

Weight

1.1kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mean Well Battery Charger For with R7B plug

P.O.A.

Mean Well Battery Charger For with R7B plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug Type

R7B

Input Voltage

90 → 264V ac

Number of Charge Stages

2

Dimensions

210 X 85 X 46mm

Weight

1.1kg

You may be interested in