MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 2.09A with Standard P1J plug

Technical Document
Specifications
Brand
Mean WellChemistries Charged
Lead Acid, Lithium-Ion
Charge Current
2.09A
Plug Type
Standard P1J
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Number of Charge Stages
2
Dimensions
108 x 67 x 36mm
Weight
309g
Country of Origin
Taiwan, Province Of China
Product details
16.8 - 30W Power Adaptor with Charging Function
Universal AC input 30W lithium ion battery chargers designed with energy saving and the environment in mind, they also comply with global safety requirements and the 2002/95/EC RoHS requirements.
GC30 is especially suitable for charging lithium ion batteries in all kinds of end product and the peak current capability means it can be used for equipment that needs a high start up current.
Universal AC input / Full range
input connector IEC 320-C8
Class II power (without earth pin)
No load power consumption <1.0W
Constant current and voltage(CC,CV mode)
Suitable for continue load
For high surge current equipment
Protections: Short circuit / Overload / Over voltage / Over temp.
2 colors LED indicate for loading status
Fully enclosed plastic case
High reliability
Approvals: TUV / CB / FCC / CE
2 years warranty
€ 90.16
€ 90.16 Each (Exc. Vat)
€ 111.80
€ 111.80 Each (inc. VAT)
1
€ 90.16
€ 90.16 Each (Exc. Vat)
€ 111.80
€ 111.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mean WellChemistries Charged
Lead Acid, Lithium-Ion
Charge Current
2.09A
Plug Type
Standard P1J
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Number of Charge Stages
2
Dimensions
108 x 67 x 36mm
Weight
309g
Country of Origin
Taiwan, Province Of China
Product details
16.8 - 30W Power Adaptor with Charging Function
Universal AC input 30W lithium ion battery chargers designed with energy saving and the environment in mind, they also comply with global safety requirements and the 2002/95/EC RoHS requirements.
GC30 is especially suitable for charging lithium ion batteries in all kinds of end product and the peak current capability means it can be used for equipment that needs a high start up current.
Universal AC input / Full range
input connector IEC 320-C8
Class II power (without earth pin)
No load power consumption <1.0W
Constant current and voltage(CC,CV mode)
Suitable for continue load
For high surge current equipment
Protections: Short circuit / Overload / Over voltage / Over temp.
2 colors LED indicate for loading status
Fully enclosed plastic case
High reliability
Approvals: TUV / CB / FCC / CE
2 years warranty