MEAN WELL 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

RS Stock No.: 123-5000Brand: MEAN WELLManufacturers Part No.: GEM18I24-P1JDistrelec Article No.: 30041880
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

750mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Medical Approved

Yes

MTBF

400kh

Standards Met

ANSI/AAMI ES60601-1/60601-1-11, CB, CE, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EU ErP, FCC PART 15/CISPR22 Class B, MIL-HDBK-217F, TUV 60601-1-11, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1

Width

75.5mm

Depth

56.2mm

Minimum Temperature

-20°C

Load Regulation

±2%

Type

AC/DC Adapter

Length

39.1mm

Series

GEM18I

Product details

Mean Well GEM Series Global Plug In Power Supply

The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple.

The series is compatible with 4 interchangeable AC plug types:
• European (136-1335),
• UK(136-1333),
• US (136-1336)
• Australian (136-1332)

The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands.
The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.

Features and Benefits:

Rated power options between 12 W and 40 W
Compliant with EISA 2007/DoE and EU ErP
Interchangeable AC plug (sold separately)
2 x MOPP medical safety approved
Less than 100 μA leakage current
Industry standard protection features such as short circuit, overload and over voltage protection
Class II power (without earth pin)
Fully enclosed plastic casing
Level VI energy efficiency
Optional DC type plug

Product Applications:

This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.

Standards

Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A

Switch Mode - Mean Well

You may be interested in
Stock information temporarily unavailable.

€ 48.94

€ 48.94 Each (Exc. Vat)

€ 60.69

€ 60.69 Each (inc. VAT)

MEAN WELL 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

€ 48.94

€ 48.94 Each (Exc. Vat)

€ 60.69

€ 60.69 Each (inc. VAT)

MEAN WELL 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 48.94
5 - 9€ 48.19
10 - 24€ 47.40
25 - 49€ 46.57
50+€ 45.68
You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

750mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Medical Approved

Yes

MTBF

400kh

Standards Met

ANSI/AAMI ES60601-1/60601-1-11, CB, CE, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EU ErP, FCC PART 15/CISPR22 Class B, MIL-HDBK-217F, TUV 60601-1-11, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1

Width

75.5mm

Depth

56.2mm

Minimum Temperature

-20°C

Load Regulation

±2%

Type

AC/DC Adapter

Length

39.1mm

Series

GEM18I

Product details

Mean Well GEM Series Global Plug In Power Supply

The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple.

The series is compatible with 4 interchangeable AC plug types:
• European (136-1335),
• UK(136-1333),
• US (136-1336)
• Australian (136-1332)

The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands.
The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.

Features and Benefits:

Rated power options between 12 W and 40 W
Compliant with EISA 2007/DoE and EU ErP
Interchangeable AC plug (sold separately)
2 x MOPP medical safety approved
Less than 100 μA leakage current
Industry standard protection features such as short circuit, overload and over voltage protection
Class II power (without earth pin)
Fully enclosed plastic casing
Level VI energy efficiency
Optional DC type plug

Product Applications:

This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.

Standards

Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A

Switch Mode - Mean Well

You may be interested in