MEAN WELL AC/DC Adapter

RS Stock No.: 777-2913Brand: Mean WellManufacturers Part No.: GS280A48-C4P
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

94%

MTBF

173.6kh

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

-30°C

Country of Origin

Taiwan, Province Of China

Product details

Meanwell 280W ErP Single Output Switch Mode Desktop Power Supply - GS280 Series

The Mean Well GS280 Series are Single Output 280W Desktop Green Adaptors. This Mean Well Power Supply features a very low No Load Power Consumption of ˂0.5W and up to 94% high efficiency, making it a good energy saving alternative. The GS280 comes in a UL 94V-0 rated Class I plastic case, which prevents users from electric shock. This Green Desktop Power Adaptor features an LED indicator and protections for short circuit, overload, over voltage and over temperature. The GS280 guarantee safety and reliability and is ideal for applications such as POS system, commercial electronic equipments, industrial equipments and any other instruments that require low noise by a No Fan design.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Built in active PFC function, PF>0.95
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.5W
ErP step2 compliant
Meets EISA 2007
2 years warranty

Stock information temporarily unavailable.

P.O.A.

MEAN WELL AC/DC Adapter

P.O.A.

MEAN WELL AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

94%

MTBF

173.6kh

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

-30°C

Country of Origin

Taiwan, Province Of China

Product details

Meanwell 280W ErP Single Output Switch Mode Desktop Power Supply - GS280 Series

The Mean Well GS280 Series are Single Output 280W Desktop Green Adaptors. This Mean Well Power Supply features a very low No Load Power Consumption of ˂0.5W and up to 94% high efficiency, making it a good energy saving alternative. The GS280 comes in a UL 94V-0 rated Class I plastic case, which prevents users from electric shock. This Green Desktop Power Adaptor features an LED indicator and protections for short circuit, overload, over voltage and over temperature. The GS280 guarantee safety and reliability and is ideal for applications such as POS system, commercial electronic equipments, industrial equipments and any other instruments that require low noise by a No Fan design.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Built in active PFC function, PF>0.95
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.5W
ErP step2 compliant
Meets EISA 2007
2 years warranty