MEAN WELL 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

RS Stock No.: 181-2096Brand: MEAN WELLManufacturers Part No.: GSM12E05-USBDistrelec Article No.: 30372372
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+70°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1m

Medical Approved

Yes

Efficiency

80%

MTBF

400kh

Standards Met

CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI

Energy Efficiency Level

VI

Load Regulation

±5%

Length

62.2mm

Width

27.4mm

Type

AC/DC Adapter

Depth

39.7mm

Minimum Temperature

-20°C

Series

GSM12E

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 27.02

€ 27.02 Each (Exc. Vat)

€ 33.50

€ 33.50 Each (inc. VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

€ 27.02

€ 27.02 Each (Exc. Vat)

€ 33.50

€ 33.50 Each (inc. VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+70°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1m

Medical Approved

Yes

Efficiency

80%

MTBF

400kh

Standards Met

CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI

Energy Efficiency Level

VI

Load Regulation

±5%

Length

62.2mm

Width

27.4mm

Type

AC/DC Adapter

Depth

39.7mm

Minimum Temperature

-20°C

Series

GSM12E

Country of Origin

Taiwan, Province Of China

You may be interested in