MEAN WELL 25W Plug-In AC/DC Adapter 12V dc Output, 2.08A Output

RS Stock No.: 791-0929Brand: MEAN WELLManufacturers Part No.: GSM25E12-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.08A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

25W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

ErP Compliant

Type

Universal

Length

79mm

Load Regulation

±3%

Depth

33mm

Minimum Temperature

-25°C

Width

54mm

Energy Efficiency Level

VI

Product details

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 25W, Medical

The GSM18E is complying with international medical safety regulations, these plug in power supplies also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM18E series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. These 2 pin Euro plug power supplies are class II power units and enclosed by UL 94V-0 rated plastic case. The GSM18E has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole EURO plug
Low leakage current <50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 x MOPP between primary to secondary)
Class Ⅱ power (without earth pin)
LED indicator for power on
No load power consumption<0.1W
ErP step2 compliant (level Ⅴ)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Approvals

TUV EN60601-1, 60601-1-11

Switch Mode - Mean Well

Stock information temporarily unavailable.

€ 24.48

€ 24.48 Each (Exc. Vat)

€ 30.36

€ 30.36 Each (inc. VAT)

MEAN WELL 25W Plug-In AC/DC Adapter 12V dc Output, 2.08A Output

€ 24.48

€ 24.48 Each (Exc. Vat)

€ 30.36

€ 30.36 Each (inc. VAT)

MEAN WELL 25W Plug-In AC/DC Adapter 12V dc Output, 2.08A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.48
5 - 9€ 24.12
10 - 24€ 23.70
25 - 49€ 23.31
50+€ 22.89

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.08A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

25W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

ErP Compliant

Type

Universal

Length

79mm

Load Regulation

±3%

Depth

33mm

Minimum Temperature

-25°C

Width

54mm

Energy Efficiency Level

VI

Product details

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 25W, Medical

The GSM18E is complying with international medical safety regulations, these plug in power supplies also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM18E series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. These 2 pin Euro plug power supplies are class II power units and enclosed by UL 94V-0 rated plastic case. The GSM18E has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole EURO plug
Low leakage current <50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 x MOPP between primary to secondary)
Class Ⅱ power (without earth pin)
LED indicator for power on
No load power consumption<0.1W
ErP step2 compliant (level Ⅴ)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Approvals

TUV EN60601-1, 60601-1-11

Switch Mode - Mean Well