MEAN WELL 18W Power Brick AC/DC Adapter 28V dc Output, 0 → 0.64A Output

RS Stock No.: 117-6115Brand: MEAN WELLManufacturers Part No.: GST18A28-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

28V dc

Input Voltage

80 → 264V ac

Output Current

0 → 0.64A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

18W

Cable Length

1800mm

Better World Verification

UL Energy Verified

Efficiency

89%

Better World Product (Find out more)

Yes

MTBF

500kh

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST18A

Depth

36mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-2 → +2%

Product details

Mean Well GST18A Series Desktop Power Supply

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.


Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)

€ 35.11

€ 35.11 Each (Exc. Vat)

€ 43.54

€ 43.54 Each (inc. VAT)

MEAN WELL 18W Power Brick AC/DC Adapter 28V dc Output, 0 → 0.64A Output

€ 35.11

€ 35.11 Each (Exc. Vat)

€ 43.54

€ 43.54 Each (inc. VAT)

MEAN WELL 18W Power Brick AC/DC Adapter 28V dc Output, 0 → 0.64A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 35.11
5 - 9€ 33.88
10 - 24€ 32.58
25 - 49€ 31.22
50+€ 29.84
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

28V dc

Input Voltage

80 → 264V ac

Output Current

0 → 0.64A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

18W

Cable Length

1800mm

Better World Verification

UL Energy Verified

Efficiency

89%

Better World Product (Find out more)

Yes

MTBF

500kh

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST18A

Depth

36mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-2 → +2%

Product details

Mean Well GST18A Series Desktop Power Supply

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.


Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)