MEAN WELL 255W Power Brick AC/DC Adapter 15V dc Output, 0 → 17A Output

RS Stock No.: 117-6160Brand: MEAN WELLManufacturers Part No.: GST280A15-C6PDistrelec Article No.: 30042782
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

0 → 17A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

255W

Cable Length

1000mm

Better World Verification

UL Energy Verified

Efficiency

90%

Better World Product (Find out more)

Yes

MTBF

181.24kh

Depth

46mm

Minimum Temperature

-30°C

Series

GST280A

Width

95mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Length

220mm

Product details

Mean Well GST220A Series Desktop Power Supply

Mean Well GST220A series of industrial 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST220A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)

€ 143.25

€ 143.25 Each (Exc. Vat)

€ 177.63

€ 177.63 Each (inc. VAT)

MEAN WELL 255W Power Brick AC/DC Adapter 15V dc Output, 0 → 17A Output

€ 143.25

€ 143.25 Each (Exc. Vat)

€ 177.63

€ 177.63 Each (inc. VAT)

MEAN WELL 255W Power Brick AC/DC Adapter 15V dc Output, 0 → 17A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

0 → 17A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

255W

Cable Length

1000mm

Better World Verification

UL Energy Verified

Efficiency

90%

Better World Product (Find out more)

Yes

MTBF

181.24kh

Depth

46mm

Minimum Temperature

-30°C

Series

GST280A

Width

95mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Length

220mm

Product details

Mean Well GST220A Series Desktop Power Supply

Mean Well GST220A series of industrial 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST220A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)