MEAN WELL LED Driver, 107 → 215V Output, 150.5W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 791-1159Brand: MEAN WELLManufacturers Part No.: HLG-120H-C700BDistrelec Article No.: 30157158
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

107 → 215V

Maximum Output Power

150.5W

Output Current

700mA

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Product details

150W Constant Current IP67 Dimmable LED Driver HLG-120H-C-B Series

The Mean Well HLG-120H-C is a series of high wattage constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and 350 to 1400mA rated constant current output for general lighting fixtures. With up to date high performance topology design the HLG-120H-C possess up to 94% high efficiency, so they can be cooled by free air convection from -25 to +70°C. This Power supply is also IP67 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. This version B of the HLG-120H-C Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED street lighting designed with single series connected LED strip and high driving voltage, LED tunnel lighting, LED spot lighting, LED high bay lighting and indoor or outdoor LED decorative lighting.

Wide range input 90 to 305VAC
Built-in active PFC function
Up to 94% high efficiency
Aluminium case and potted, complies with IP67 regulations
Three in one dimming function (1 to 10Vdc or 10V PWM or resistance)
Meet 4kV surge immunity level (EN61000-4-5)
-25 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Certificates: UL / CUL / ENEC / CB / CE
5 year warranty

Approvals

Ul8750, CSA C22.2 No.250.0-08, EN61347-1, EN61347-2-13, EN62384 independent, IP65 approved

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 90.55

€ 90.55 Each (Exc. Vat)

€ 112.28

€ 112.28 Each (inc. VAT)

MEAN WELL LED Driver, 107 → 215V Output, 150.5W Output, 700mA Output, Constant Current Dimmable

€ 90.55

€ 90.55 Each (Exc. Vat)

€ 112.28

€ 112.28 Each (inc. VAT)

MEAN WELL LED Driver, 107 → 215V Output, 150.5W Output, 700mA Output, Constant Current Dimmable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 90.55
5 - 9€ 89.53
10 - 24€ 88.59
25+€ 87.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

107 → 215V

Maximum Output Power

150.5W

Output Current

700mA

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Product details

150W Constant Current IP67 Dimmable LED Driver HLG-120H-C-B Series

The Mean Well HLG-120H-C is a series of high wattage constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and 350 to 1400mA rated constant current output for general lighting fixtures. With up to date high performance topology design the HLG-120H-C possess up to 94% high efficiency, so they can be cooled by free air convection from -25 to +70°C. This Power supply is also IP67 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. This version B of the HLG-120H-C Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED street lighting designed with single series connected LED strip and high driving voltage, LED tunnel lighting, LED spot lighting, LED high bay lighting and indoor or outdoor LED decorative lighting.

Wide range input 90 to 305VAC
Built-in active PFC function
Up to 94% high efficiency
Aluminium case and potted, complies with IP67 regulations
Three in one dimming function (1 to 10Vdc or 10V PWM or resistance)
Meet 4kV surge immunity level (EN61000-4-5)
-25 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Certificates: UL / CUL / ENEC / CB / CE
5 year warranty

Approvals

Ul8750, CSA C22.2 No.250.0-08, EN61347-1, EN61347-2-13, EN62384 independent, IP65 approved

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more