Technical Document
Specifications
Brand
Mean WellOutput Voltage
30V
Maximum Output Power
40.2W
Output Current
1.34A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
30V
Maximum Output Power
40.2W
Output Current
1.34A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Country of Origin
China