Technical Document
Specifications
Brand
Mean WellOutput Voltage
30V
Maximum Output Power
81W
Output Current
2.7A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
Product details
Mean Well LED Drivers / Power Supplies - IP Rated
You may be interested in
MEAN WELL LED Driver, 24V Output, 81.6W Output, 3.4A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 82.79Each (Exc. Vat)
P.O.A.
Mean Well, 30V Output, 81W Output, 2.7A Output, Constant Voltage
1
P.O.A.
Mean Well, 30V Output, 81W Output, 2.7A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
MEAN WELL LED Driver, 24V Output, 81.6W Output, 3.4A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 82.79Each (Exc. Vat)
Technical Document
Specifications
Brand
Mean WellOutput Voltage
30V
Maximum Output Power
81W
Output Current
2.7A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
Product details
Mean Well LED Drivers / Power Supplies - IP Rated
You may be interested in
MEAN WELL LED Driver, 24V Output, 81.6W Output, 3.4A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 82.79Each (Exc. Vat)