Technical Document
Specifications
Brand
Mean WellOutput Voltage
42V
Maximum Output Power
81.9W
Output Current
1.95A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
Product details
Mean Well LED Drivers / Power Supplies - IP Rated
You may be interested in

MEAN WELL LED Driver, 42V Output, 90.3W Output, 2.15A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 101.08Each (Exc. Vat)
MEAN WELL LED Driver, 54V Output, 81W Output, 1.5A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 81.18Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Mean Well, 42V Output, 81.9W Output, 1.95A Output, Constant Voltage
1
P.O.A.
Mean Well, 42V Output, 81.9W Output, 1.95A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

MEAN WELL LED Driver, 42V Output, 90.3W Output, 2.15A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 101.08Each (Exc. Vat)
MEAN WELL LED Driver, 54V Output, 81W Output, 1.5A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 81.18Each (Exc. Vat)
Technical Document
Specifications
Brand
Mean WellOutput Voltage
42V
Maximum Output Power
81.9W
Output Current
1.95A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
Product details
Mean Well LED Drivers / Power Supplies - IP Rated
You may be interested in

MEAN WELL LED Driver, 42V Output, 90.3W Output, 2.15A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 101.08Each (Exc. Vat)
MEAN WELL LED Driver, 54V Output, 81W Output, 1.5A Output, Constant Voltage DimmableBrand: MEAN WELL
€ 81.18Each (Exc. Vat)