MEAN WELL Switching Power Supply, HRPG-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
21A
Power Rating
1.008kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
105mm
Depth
63.5mm
Efficiency
94%
Weight
1.5kg
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Distrelec Product Id
30156865
Country of Origin
Taiwan, Province Of China
€ 390.14
€ 390.14 Each (Exc. Vat)
€ 483.77
€ 483.77 Each (inc. VAT)
1
€ 390.14
€ 390.14 Each (Exc. Vat)
€ 483.77
€ 483.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 390.14 |
5 - 9 | € 383.84 |
10 - 24 | € 377.58 |
25 - 49 | € 367.30 |
50+ | € 360.27 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
21A
Power Rating
1.008kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
105mm
Depth
63.5mm
Efficiency
94%
Weight
1.5kg
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Distrelec Product Id
30156865
Country of Origin
Taiwan, Province Of China