E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, HRPG-600-24RS, 24V dc, 27A, 648W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 705-9804Brand: MEAN WELLManufacturers Part No.: HRPG-600-24RSDistrelec Article No.: 30372407
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

27A

Power Rating

648W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Depth

63.5mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

1.6kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

HRPG-600 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.75W
Built-in active PFC function
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 331.14

€ 331.14 Each (Exc. Vat)

€ 410.61

€ 410.61 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRPG-600-24RS, 24V dc, 27A, 648W, 1 Output, 120 → 370 V dc, 85 → 264 V

€ 331.14

€ 331.14 Each (Exc. Vat)

€ 410.61

€ 410.61 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRPG-600-24RS, 24V dc, 27A, 648W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 331.14
5 - 9€ 327.83
10 - 24€ 324.28
25 - 49€ 320.47
50+€ 298.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

27A

Power Rating

648W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Depth

63.5mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

1.6kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

HRPG-600 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.75W
Built-in active PFC function
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more