MEAN WELL MDD01N DC-DC Converter, 12V dc/ 7 → 67mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
7 → 67mA
Mounting Type
Through Hole
Series
MDD01N
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL MDD01N DC-DC Converter, 12V dc/ 7 → 67mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
1
P.O.A.
MEAN WELL MDD01N DC-DC Converter, 12V dc/ 7 → 67mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
7 → 67mA
Mounting Type
Through Hole
Series
MDD01N
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China