Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

MEAN WELL MD DC-DC Converter, 12V dc/ 1.67A Output, 9 to 18 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp

RS Stock No.: 149-481Brand: MEAN WELLManufacturers Part No.: MDS20A-12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 to 18 V dc

Power Rating

20W

Input Voltage Nominal

18 V dc

Output Current

1.67A

Mounting Type

PCB Mount

Series

MD

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 56.96

€ 56.96 Each (Exc. Vat)

€ 70.63

€ 70.63 Each (inc. VAT)

MEAN WELL MD DC-DC Converter, 12V dc/ 1.67A Output, 9 to 18 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp

€ 56.96

€ 56.96 Each (Exc. Vat)

€ 70.63

€ 70.63 Each (inc. VAT)

MEAN WELL MD DC-DC Converter, 12V dc/ 1.67A Output, 9 to 18 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 to 18 V dc

Power Rating

20W

Input Voltage Nominal

18 V dc

Output Current

1.67A

Mounting Type

PCB Mount

Series

MD

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more