MEAN WELL Switching Power Supply, MFM-20-5, 5V dc, 4A, 20W, 1 Output, 80 → 264V ac Input Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
4A
Power Rating
20W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
PCB Mount
Length
49mm
Width
23.8mm
Medical Approved
Yes
Depth
18.5mm
Minimum Temperature
-35°C
Weight
28g
Maximum Temperature
+85°C
Country of Origin
China
€ 23.94
€ 23.94 Each (Exc. Vat)
€ 29.69
€ 29.69 Each (inc. VAT)
1
€ 23.94
€ 23.94 Each (Exc. Vat)
€ 29.69
€ 29.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.94 |
5 - 9 | € 23.57 |
10 - 24 | € 23.21 |
25 - 49 | € 22.76 |
50+ | € 22.34 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
4A
Power Rating
20W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
PCB Mount
Length
49mm
Width
23.8mm
Medical Approved
Yes
Depth
18.5mm
Minimum Temperature
-35°C
Weight
28g
Maximum Temperature
+85°C
Country of Origin
China