Mean Well Embedded Switch Mode Power Supply SMPS, MPQ-120B, ±5/±12V dc, 4.2 A, 10 A, 600 mA, 120W, Quad Output, 127

RS Stock No.: 753-7764Brand: Mean WellManufacturers Part No.: MPQ-120B
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±5/±12V dc

Output Current

4.2 A, 10 A, 600 mA

Power Rating

120W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Medical Approved

Yes

Depth

35.5mm

Efficiency

71%

Minimum Temperature

-20°C

Weight

550g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well 120W Medical Open Frame AC-DC Power Supply - MPS-120, MPD-120, MPT-120, MPQ-120 Series

A range of single output, dual output, triple output and quad output 120W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval UL60601-1
Convection cooled
High efficiency of up to 82%
Low leakage current of <180μA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Power good and fail signal output
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, MPQ-120B, ±5/±12V dc, 4.2 A, 10 A, 600 mA, 120W, Quad Output, 127

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, MPQ-120B, ±5/±12V dc, 4.2 A, 10 A, 600 mA, 120W, Quad Output, 127

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

±5/±12V dc

Output Current

4.2 A, 10 A, 600 mA

Power Rating

120W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Medical Approved

Yes

Depth

35.5mm

Efficiency

71%

Minimum Temperature

-20°C

Weight

550g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well 120W Medical Open Frame AC-DC Power Supply - MPS-120, MPD-120, MPT-120, MPQ-120 Series

A range of single output, dual output, triple output and quad output 120W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval UL60601-1
Convection cooled
High efficiency of up to 82%
Low leakage current of <180μA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Power good and fail signal output
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved