Technical Document
Specifications
Brand
Mean WellOutput Voltage
±5/±15V dc
Output Current
3.2 A, 10 A, 600 mA
Power Rating
120W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
107.95mm
Medical Approved
Yes
Depth
35.5mm
Efficiency
71%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
550g
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
±5/±15V dc
Output Current
3.2 A, 10 A, 600 mA
Power Rating
120W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
107.95mm
Medical Approved
Yes
Depth
35.5mm
Efficiency
71%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
550g
Country of Origin
Taiwan, Province Of China