E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mean Well Embedded Switch Mode Power Supply (SMPS), MPS-120-24, 24V dc, 5A, 120W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 753-7745Brand: Mean WellManufacturers Part No.: MPS-120-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Medical Approved

Yes

Depth

35.5mm

Efficiency

81%

Maximum Temperature

+70°C

Weight

550g

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply (SMPS), MPS-120-24, 24V dc, 5A, 120W, 1 Output, 127 → 370 V dc, 90

P.O.A.

Mean Well Embedded Switch Mode Power Supply (SMPS), MPS-120-24, 24V dc, 5A, 120W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Medical Approved

Yes

Depth

35.5mm

Efficiency

81%

Maximum Temperature

+70°C

Weight

550g

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China