Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

MEAN WELL Switching Power Supply, RCP-2000-48RS, 48V dc, 42A, 2016W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 733-2032Brand: MEAN WELLManufacturers Part No.: RCP-2000-48RSDistrelec Article No.: 30156915
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

42A

Power Rating

2016W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Encapsulated

Length

295mm

Width

127mm

Depth

41mm

Minimum Temperature

-40°C

Weight

1.3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

2000W, Universal Input, Rack Mount Front End Power Supplies - RCP-2000 Series

Universal input 19 inch rack mounting front end power supplies with universal inputs and a built-in remote sense function and power factor correction (PFC). Equipped with a hot-swap function and PMBus communication protocol, these 2000 W rack mount front end power supplies can be assembled in a 1U 19" rack and controlled or monitored by an external device. Active current sharing of up to 6kW watts (three power supply units) can be provided in 19inch rack mounting power shelf. Three rack systems can be connected in parallel to provide 18kW output. For suitable output mating connector see stock number 733-2042. See stock number 733-2036 for monitoring unit and stock numbers 733-2051 and 733-2045 for power shelves.

Universal AC input / Full range
Built-in 5V/0.3A auxiliary power, 12V/0.8A auxiliary power
Built in active PFC function, PF>0.98
Protections: Short circuit / Overload / Over voltage / Over temperature
High power density of 21.1 w/inch3
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
PMBus serial communications
AC OK, DC OK signal, fan fail, OTP alarm signal
EMC compliance to EN55022
Harmonic current compliance to EN6100-3-2, -3

Approvals

TUV

Standards

UL60950-1, TUV EN60950-1

Stock information temporarily unavailable.

€ 883.27

€ 883.27 Each (Exc. Vat)

€ 1,095.25

€ 1,095.25 Each (inc. VAT)

MEAN WELL Switching Power Supply, RCP-2000-48RS, 48V dc, 42A, 2016W, 1 Output, 127 → 370 V dc, 90 → 264 V

€ 883.27

€ 883.27 Each (Exc. Vat)

€ 1,095.25

€ 1,095.25 Each (inc. VAT)

MEAN WELL Switching Power Supply, RCP-2000-48RS, 48V dc, 42A, 2016W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 883.27
5 - 9€ 869.99
10 - 24€ 855.84
25 - 49€ 840.88
50+€ 825.14

Technical Document

Specifications

Output Voltage

48V dc

Output Current

42A

Power Rating

2016W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Encapsulated

Length

295mm

Width

127mm

Depth

41mm

Minimum Temperature

-40°C

Weight

1.3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

2000W, Universal Input, Rack Mount Front End Power Supplies - RCP-2000 Series

Universal input 19 inch rack mounting front end power supplies with universal inputs and a built-in remote sense function and power factor correction (PFC). Equipped with a hot-swap function and PMBus communication protocol, these 2000 W rack mount front end power supplies can be assembled in a 1U 19" rack and controlled or monitored by an external device. Active current sharing of up to 6kW watts (three power supply units) can be provided in 19inch rack mounting power shelf. Three rack systems can be connected in parallel to provide 18kW output. For suitable output mating connector see stock number 733-2042. See stock number 733-2036 for monitoring unit and stock numbers 733-2051 and 733-2045 for power shelves.

Universal AC input / Full range
Built-in 5V/0.3A auxiliary power, 12V/0.8A auxiliary power
Built in active PFC function, PF>0.98
Protections: Short circuit / Overload / Over voltage / Over temperature
High power density of 21.1 w/inch3
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
PMBus serial communications
AC OK, DC OK signal, fan fail, OTP alarm signal
EMC compliance to EN55022
Harmonic current compliance to EN6100-3-2, -3

Approvals

TUV

Standards

UL60950-1, TUV EN60950-1