MEAN WELL Switching Power Supply, RPS-45-5, 5V dc, 8A, 40W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 103-4676Brand: MEAN WELLManufacturers Part No.: RPS-45-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

8A

Power Rating

40W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

110g

Maximum Temperature

+70°C

Product details

Mean Well RPS45 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series

€ 27.12

€ 27.12 Each (Exc. Vat)

€ 33.63

€ 33.63 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-45-5, 5V dc, 8A, 40W, 1 Output, 80 → 264V ac Input Voltage

€ 27.12

€ 27.12 Each (Exc. Vat)

€ 33.63

€ 33.63 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-45-5, 5V dc, 8A, 40W, 1 Output, 80 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 27.12
5 - 9€ 26.70
10 - 24€ 26.26
25 - 49€ 25.82
50+€ 25.35

Technical Document

Specifications

Output Voltage

5V dc

Output Current

8A

Power Rating

40W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

110g

Maximum Temperature

+70°C

Product details

Mean Well RPS45 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series