Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
25.8 A, 41.6A
Power Rating
309.6 (Convection) W, 499.2 (25 CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
130mm
Width
86mm
Medical Approved
Yes
Depth
43mm
Efficiency
91%
Series
RPS-500
Minimum Temperature
-30°C
Weight
540g
Maximum Temperature
+70°C
Country of Origin
China
€ 167.89
€ 167.89 Each (Exc. Vat)
€ 208.18
€ 208.18 Each (inc. VAT)
1
€ 167.89
€ 167.89 Each (Exc. Vat)
€ 208.18
€ 208.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
25.8 A, 41.6A
Power Rating
309.6 (Convection) W, 499.2 (25 CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
130mm
Width
86mm
Medical Approved
Yes
Depth
43mm
Efficiency
91%
Series
RPS-500
Minimum Temperature
-30°C
Weight
540g
Maximum Temperature
+70°C
Country of Origin
China