MEAN WELL Switching Power Supply, RPT-160B, 5 V dc, ±12 V dc, 1 A, 5 A, 14 A, 98W, Triple Output, 127 → 370 V

RS Stock No.: 424-443Brand: MEAN WELLManufacturers Part No.: RPT-160B
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

1 A, 5 A, 14 A

Power Rating

98W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

34.6mm

Weight

330g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Product details

RPT-160 Series, Triple Output Power Supply 3x5inch

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (4.75 to 5.5V main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1

€ 134.25

€ 134.25 Each (Exc. Vat)

€ 166.47

€ 166.47 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPT-160B, 5 V dc, ±12 V dc, 1 A, 5 A, 14 A, 98W, Triple Output, 127 → 370 V

€ 134.25

€ 134.25 Each (Exc. Vat)

€ 166.47

€ 166.47 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPT-160B, 5 V dc, ±12 V dc, 1 A, 5 A, 14 A, 98W, Triple Output, 127 → 370 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 134.25
5 - 9€ 132.24
10 - 24€ 130.10
25 - 49€ 127.80
50+€ 125.40

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

1 A, 5 A, 14 A

Power Rating

98W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

34.6mm

Weight

330g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Product details

RPT-160 Series, Triple Output Power Supply 3x5inch

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (4.75 to 5.5V main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1