MEAN WELL Switching Power Supply, RS-15-12, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
1.3A
Power Rating
15.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
62.5mm
Width
51mm
Depth
28mm
Efficiency
81%
Minimum Temperature
-20°C
Weight
130g
Maximum Temperature
+70°C
Country of Origin
China
Product details
RS-15 Series Single Output Power Supply
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
€ 20.62
€ 20.62 Each (Exc. Vat)
€ 25.57
€ 25.57 Each (inc. VAT)
1
€ 20.62
€ 20.62 Each (Exc. Vat)
€ 25.57
€ 25.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
1.3A
Power Rating
15.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
62.5mm
Width
51mm
Depth
28mm
Efficiency
81%
Minimum Temperature
-20°C
Weight
130g
Maximum Temperature
+70°C
Country of Origin
China
Product details
RS-15 Series Single Output Power Supply
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1