MEAN WELL Switching Power Supply, RS-150-12, 12V dc, 12.5A, 150W, 1 Output, 176 → 264 V ac, 248 → 373 V

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
98mm
Depth
38mm
Efficiency
83%
Minimum Temperature
-25°C
Weight
700g
Maximum Temperature
+70°C
Distrelec Product Id
16905926
Country of Origin
China
Product details
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950
€ 56.77
€ 56.77 Each (Exc. Vat)
€ 70.39
€ 70.39 Each (inc. VAT)
1
€ 56.77
€ 56.77 Each (Exc. Vat)
€ 70.39
€ 70.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 56.77 |
5 - 9 | € 56.20 |
10 - 24 | € 55.57 |
25 - 49 | € 55.00 |
50+ | € 51.21 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
98mm
Depth
38mm
Efficiency
83%
Minimum Temperature
-25°C
Weight
700g
Maximum Temperature
+70°C
Distrelec Product Id
16905926
Country of Origin
China
Product details
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950