E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, RS-35-12, 12V dc, 3A, 36W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 621-0590Brand: MEAN WELLManufacturers Part No.: RS-35-12Distrelec Article No.: 16905909
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

3A

Power Rating

36W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

36mm

Efficiency

84.5%

Minimum Temperature

-25°C

Weight

300g

Maximum Temperature

+70°C

Distrelec Product Id

16905909

Country of Origin

China

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Stock information temporarily unavailable.

€ 22.76

€ 22.76 Each (Exc. Vat)

€ 28.22

€ 28.22 Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-35-12, 12V dc, 3A, 36W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

€ 22.76

€ 22.76 Each (Exc. Vat)

€ 28.22

€ 28.22 Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-35-12, 12V dc, 3A, 36W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

3A

Power Rating

36W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

36mm

Efficiency

84.5%

Minimum Temperature

-25°C

Weight

300g

Maximum Temperature

+70°C

Distrelec Product Id

16905909

Country of Origin

China

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950