MEAN WELL RSD-30 DC-DC Converter, 12V dc/ 2.5A Output, 40 → 160 V dc Input, 30W, Chassis Mount, +70°C Max Temp

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
40 → 160 V dc
Power Rating
30W
Input Voltage Nominal
40 → 160 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Width
60mm
Depth
25mm
Length
113mm
Railway Approved
Yes
Series
RSD-30
Load Regulation
±0.3%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
China
€ 52.68
€ 52.68 Each (Exc. Vat)
€ 65.32
€ 65.32 Each (inc. VAT)
1
€ 52.68
€ 52.68 Each (Exc. Vat)
€ 65.32
€ 65.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 52.68 |
5 - 9 | € 51.87 |
10 - 24 | € 51.03 |
25 - 49 | € 50.12 |
50+ | € 49.20 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
40 → 160 V dc
Power Rating
30W
Input Voltage Nominal
40 → 160 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Width
60mm
Depth
25mm
Length
113mm
Railway Approved
Yes
Series
RSD-30
Load Regulation
±0.3%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
China