Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL RSD DC-DC Converter, 12V dc/ 35A Output, 16.8 → 33.6 V dc Input, 420W, Chassis Mount, +80°C Max Temp

RS Stock No.: 145-206Brand: MEAN WELLManufacturers Part No.: RSD-500B-12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

16.8 → 33.6 V dc

Power Rating

420W

Output Current

35A

Mounting Type

Chassis Mount

Series

RSD

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 346.00

€ 346.00 Each (Exc. Vat)

€ 429.04

€ 429.04 Each (inc. VAT)

MEAN WELL RSD DC-DC Converter, 12V dc/ 35A Output, 16.8 → 33.6 V dc Input, 420W, Chassis Mount, +80°C Max Temp

€ 346.00

€ 346.00 Each (Exc. Vat)

€ 429.04

€ 429.04 Each (inc. VAT)

MEAN WELL RSD DC-DC Converter, 12V dc/ 35A Output, 16.8 → 33.6 V dc Input, 420W, Chassis Mount, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

16.8 → 33.6 V dc

Power Rating

420W

Output Current

35A

Mounting Type

Chassis Mount

Series

RSD

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more