MEAN WELL RSD-60 DC-DC Converter, 12V dc/ 5A Output, 18 → 72 V dc Input, 60W, Chassis Mount, +70°C Max Temp

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
18 → 72 V dc
Power Rating
60W
Input Voltage Nominal
18 → 72 V dc
Output Current
5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Width
60mm
Depth
25mm
Length
128mm
Railway Approved
Yes
Series
RSD-60
Load Regulation
±0.3%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
China
€ 68.73
€ 68.73 Each (Exc. Vat)
€ 85.23
€ 85.23 Each (inc. VAT)
1
€ 68.73
€ 68.73 Each (Exc. Vat)
€ 85.23
€ 85.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 68.73 |
5 - 9 | € 67.69 |
10 - 24 | € 66.59 |
25 - 49 | € 64.71 |
50+ | € 63.48 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
18 → 72 V dc
Power Rating
60W
Input Voltage Nominal
18 → 72 V dc
Output Current
5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Width
60mm
Depth
25mm
Length
128mm
Railway Approved
Yes
Series
RSD-60
Load Regulation
±0.3%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
China