MEAN WELL RSDW DC-DC Converter, 10.8 → 13.2V dc/ 5A Output, 9 → 36 V dc Input, 60W, Through Hole, +85°C

RS Stock No.: 145-058Brand: MEAN WELLManufacturers Part No.: RSDW60F-12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

10.8 → 13.2V dc

Input Voltage Range

9 → 36 V dc

Power Rating

60W

Output Current

5A

Mounting Type

Through Hole

Series

RSDW

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 101.96

€ 101.96 Each (Exc. Vat)

€ 126.43

€ 126.43 Each (inc. VAT)

MEAN WELL RSDW DC-DC Converter, 10.8 → 13.2V dc/ 5A Output, 9 → 36 V dc Input, 60W, Through Hole, +85°C

€ 101.96

€ 101.96 Each (Exc. Vat)

€ 126.43

€ 126.43 Each (inc. VAT)

MEAN WELL RSDW DC-DC Converter, 10.8 → 13.2V dc/ 5A Output, 9 → 36 V dc Input, 60W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

10.8 → 13.2V dc

Input Voltage Range

9 → 36 V dc

Power Rating

60W

Output Current

5A

Mounting Type

Through Hole

Series

RSDW

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more