E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, RSP-1600-48, 48V dc, 33.5A, 1.6kW, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 140-8096Brand: MEAN WELLManufacturers Part No.: RSP-1600-48Distrelec Article No.: 30156996
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

33.5A

Power Rating

1.6kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Surface Mount

Package Type

Enclosed

Length

300mm

Width

85mm

Depth

41mm

Efficiency

93%

Minimum Temperature

-30°C

Weight

1.8kg

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 661.97

€ 661.97 Each (Exc. Vat)

€ 820.84

€ 820.84 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1600-48, 48V dc, 33.5A, 1.6kW, 1 Output, 127 → 370 V dc, 90 → 264 V

€ 661.97

€ 661.97 Each (Exc. Vat)

€ 820.84

€ 820.84 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1600-48, 48V dc, 33.5A, 1.6kW, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Output Current

33.5A

Power Rating

1.6kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Surface Mount

Package Type

Enclosed

Length

300mm

Width

85mm

Depth

41mm

Efficiency

93%

Minimum Temperature

-30°C

Weight

1.8kg

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more