MEAN WELL Switching Power Supply, RSP-320-12RS, 12V dc, 26.74A, 320W, 1 Output, 124 → 370 V dc, 88 → 264

RS Stock No.: 770-4052Brand: MEAN WELLManufacturers Part No.: RSP-320-12Distrelec Article No.: 11041316
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

26.74A

Power Rating

320W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

900g

Distrelec Product Id

11041316

Country of Origin

China

Product details

RSP-320 Series Single Output Power Supply with PFC Function

The RSP-320 is 40% smaller in size compared to corresponding models. With 90% of high efficiency and the PFC function the RSP-320 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.

30mm low profile design for 1U installation
Universal AC input range 88∼264V
Built-in active PFC function
High efficiency up to 90%
Forced air cooling by built-in DC fan
-30 to +70℃ operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
LED indicator

Standards

UL60950-1 / CUL60950-1 / TUV60950-1 / CB

Stock information temporarily unavailable.

€ 107.88

€ 107.88 Each (Exc. Vat)

€ 133.77

€ 133.77 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-320-12RS, 12V dc, 26.74A, 320W, 1 Output, 124 → 370 V dc, 88 → 264

€ 107.88

€ 107.88 Each (Exc. Vat)

€ 133.77

€ 133.77 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-320-12RS, 12V dc, 26.74A, 320W, 1 Output, 124 → 370 V dc, 88 → 264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 107.88
5 - 9€ 106.81
10 - 24€ 105.66
25 - 49€ 104.41
50+€ 97.36

Technical Document

Specifications

Output Voltage

12V dc

Output Current

26.74A

Power Rating

320W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

900g

Distrelec Product Id

11041316

Country of Origin

China

Product details

RSP-320 Series Single Output Power Supply with PFC Function

The RSP-320 is 40% smaller in size compared to corresponding models. With 90% of high efficiency and the PFC function the RSP-320 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.

30mm low profile design for 1U installation
Universal AC input range 88∼264V
Built-in active PFC function
High efficiency up to 90%
Forced air cooling by built-in DC fan
-30 to +70℃ operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
LED indicator

Standards

UL60950-1 / CUL60950-1 / TUV60950-1 / CB