MEAN WELL Switching Power Supply, RSP-750-24RS, 24V dc, 31.3A, 751W, 1 Output, 127 → 370 V dc, 90 → 264 V

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
31.3A
Power Rating
751W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
250mm
Width
127mm
Depth
41mm
Efficiency
90.5%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
1.6kg
Distrelec Product Id
11041326
Country of Origin
Taiwan, Province Of China
Product details
RSP-750 Series Single Output Power Supply with PFC Function
The RSP-750 makes the AC/DC miniature industrial product more complete with his 42% smaller size. Featuring high power density this power supply is ideal for industrial equipments, where there is a limited space. With 92% of high efficiency and the PFC function the RSP-750 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with a remote sense, remote ON/OFF control, 12V/0.1A auxiliary output, and DC OK alarm signal output. The RSP-750 is suitable for general industrial control system, IC testing equipment, instrumentation, telecom, data storage, laser-carving machine, charging system and in general all applications that require high rating of wattage supply.
41mm low profile design for 1U installation
Universal AC input Full range
Built-in active PFC function
High efficiency up to 92%
Output voltage can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Output current can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Remote ON/OFF control and remote sense
Built in 12V/0.1A auxiliary output
DC OK signal output (TTL signal)
Forced air cooling by built-in DC fan
High power density 9.5W/in3
Protection: Short circuit, Overload, Over voltage, Over temperature, Fan alarm
Standards
UL / CUL / TUV / CB / CE
€ 415.06
€ 415.06 Each (Exc. Vat)
€ 514.67
€ 514.67 Each (inc. VAT)
1
€ 415.06
€ 415.06 Each (Exc. Vat)
€ 514.67
€ 514.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 415.06 |
5 - 9 | € 410.91 |
10 - 24 | € 406.45 |
25 - 49 | € 401.65 |
50+ | € 374.53 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
31.3A
Power Rating
751W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
250mm
Width
127mm
Depth
41mm
Efficiency
90.5%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
1.6kg
Distrelec Product Id
11041326
Country of Origin
Taiwan, Province Of China
Product details
RSP-750 Series Single Output Power Supply with PFC Function
The RSP-750 makes the AC/DC miniature industrial product more complete with his 42% smaller size. Featuring high power density this power supply is ideal for industrial equipments, where there is a limited space. With 92% of high efficiency and the PFC function the RSP-750 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with a remote sense, remote ON/OFF control, 12V/0.1A auxiliary output, and DC OK alarm signal output. The RSP-750 is suitable for general industrial control system, IC testing equipment, instrumentation, telecom, data storage, laser-carving machine, charging system and in general all applications that require high rating of wattage supply.
41mm low profile design for 1U installation
Universal AC input Full range
Built-in active PFC function
High efficiency up to 92%
Output voltage can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Output current can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Remote ON/OFF control and remote sense
Built in 12V/0.1A auxiliary output
DC OK signal output (TTL signal)
Forced air cooling by built-in DC fan
High power density 9.5W/in3
Protection: Short circuit, Overload, Over voltage, Over temperature, Fan alarm
Standards
UL / CUL / TUV / CB / CE