MEAN WELL Switching Power Supply, RT-125A, ±5V dc, 1 A, 5.5 A, 12 A , 131W, Triple Output, 176 → 264 V ac, 248

RS Stock No.: 413-651Brand: MEAN WELLManufacturers Part No.: RT-125ADistrelec Article No.: 30387041
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±5 V dc, ±12V dc

Output Current

1 A, 5.5 A, 12 A

Power Rating

131W

Number of Outputs

3

Input Voltage

176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

98mm

Depth

38mm

Efficiency

79%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

700g

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

€ 64.16

€ 64.16 Each (Exc. Vat)

€ 79.56

€ 79.56 Each (inc. VAT)

MEAN WELL Switching Power Supply, RT-125A, ±5V dc, 1 A, 5.5 A, 12 A , 131W, Triple Output, 176 → 264 V ac, 248

€ 64.16

€ 64.16 Each (Exc. Vat)

€ 79.56

€ 79.56 Each (inc. VAT)

MEAN WELL Switching Power Supply, RT-125A, ±5V dc, 1 A, 5.5 A, 12 A , 131W, Triple Output, 176 → 264 V ac, 248

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

±5 V dc, ±12V dc

Output Current

1 A, 5.5 A, 12 A

Power Rating

131W

Number of Outputs

3

Input Voltage

176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

98mm

Depth

38mm

Efficiency

79%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

700g

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1