MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W

RS Stock No.: 122-2224Brand: MEAN WELLManufacturers Part No.: TDR-960-24Distrelec Article No.: 11035152
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Dimensions

125.2 x 110 x 150mm

Width

110mm

Depth

150mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

180mV Pk-Pk

MTBF

59.4kh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

11035152

Country of Origin

China

Product details

Mean Well Phase Industrial DIN Rail with PFC Function – TDR Series

Economical and slim, the TDR is a 3 phase power supply. It can be installed on TS-35/7.5 or TS-35/15 mounting rails and has been designed to allow space saving within cabinets. This PSU conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
Due to the TDRs 340 V ac to 550 V ac wide input range, dual phase operation is possible.
The TDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.

Features and Benefits

• Short circuit/Overload/Over voltage/Over temperature protections
• Can be installed on DIN Rail TS-35/7.5 or 15
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 100% full load burn-in test
• 3 years warranty
• High efficiency 94.5% and low-power dissipation
• Built-in DC OK relay contact
• Current sharing up to 3840 W (3+1)
• Built-in constant current limiting circuit
• Built-in active PFC function compliance to EN61000-3-2
• Width only 110 mm
• 3 phase 340 V ac to 550 V ac wide range input

Product Application Information

The TDR series PSU by Mean Well is ideal for use in industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.

Stock information temporarily unavailable.

€ 1,049.13

€ 1,049.13 Each (Exc. Vat)

€ 1,300.92

€ 1,300.92 Each (inc. VAT)

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W

€ 1,049.13

€ 1,049.13 Each (Exc. Vat)

€ 1,300.92

€ 1,300.92 Each (inc. VAT)

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Dimensions

125.2 x 110 x 150mm

Width

110mm

Depth

150mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

180mV Pk-Pk

MTBF

59.4kh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

11035152

Country of Origin

China

Product details

Mean Well Phase Industrial DIN Rail with PFC Function – TDR Series

Economical and slim, the TDR is a 3 phase power supply. It can be installed on TS-35/7.5 or TS-35/15 mounting rails and has been designed to allow space saving within cabinets. This PSU conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
Due to the TDRs 340 V ac to 550 V ac wide input range, dual phase operation is possible.
The TDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.

Features and Benefits

• Short circuit/Overload/Over voltage/Over temperature protections
• Can be installed on DIN Rail TS-35/7.5 or 15
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 100% full load burn-in test
• 3 years warranty
• High efficiency 94.5% and low-power dissipation
• Built-in DC OK relay contact
• Current sharing up to 3840 W (3+1)
• Built-in constant current limiting circuit
• Built-in active PFC function compliance to EN61000-3-2
• Width only 110 mm
• 3 phase 340 V ac to 550 V ac wide range input

Product Application Information

The TDR series PSU by Mean Well is ideal for use in industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.