E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, UHP-500-55, 8.9A, 500W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input

RS Stock No.: 211-0771Brand: MEAN WELLManufacturers Part No.: UHP-500-55Distrelec Article No.: 30230129
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Current

8.9A

Power Rating

500W

Number of Outputs

1

Input Voltage

90 → 264 V ac, 127 → 370 V dc

Package Type

Enclosed

Series

UHP-500

Country of Origin

China

Stock information temporarily unavailable.

€ 167.19

€ 167.19 Each (Exc. Vat)

€ 207.32

€ 207.32 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-500-55, 8.9A, 500W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input

€ 167.19

€ 167.19 Each (Exc. Vat)

€ 207.32

€ 207.32 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-500-55, 8.9A, 500W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 167.19
5 - 9€ 164.68
10 - 24€ 162.00
25 - 49€ 159.18
50+€ 156.20

Technical Document

Specifications

Output Current

8.9A

Power Rating

500W

Number of Outputs

1

Input Voltage

90 → 264 V ac, 127 → 370 V dc

Package Type

Enclosed

Series

UHP-500

Country of Origin

China