Technical Documents
Specifications
Brand
MECProduct Type
Push Button Switch
Illuminated
No
Mount Type
PCB
Push Button Colour
Silver
Contact Configuration
DPDT
Push Button Style
Round
Terminal Type
Through Hole
IP Rating
IP54
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
120°C
Hazardous Area Certification
No
Standards/Approvals
CSA, UL
Country of Origin
Denmark
Product Details
Stock information temporarily unavailable.
€ 8.33
€ 8.33 Each (Exc. Vat)
€ 10.33
€ 10.33 Each (inc. VAT)
1
€ 8.33
€ 8.33 Each (Exc. Vat)
€ 10.33
€ 10.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 49 | € 8.33 |
| 50 - 99 | € 8.12 |
| 100 - 249 | € 7.94 |
| 250 - 499 | € 7.73 |
| 500+ | € 7.65 |
Technical Documents
Specifications
Brand
MECProduct Type
Push Button Switch
Illuminated
No
Mount Type
PCB
Push Button Colour
Silver
Contact Configuration
DPDT
Push Button Style
Round
Terminal Type
Through Hole
IP Rating
IP54
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
120°C
Hazardous Area Certification
No
Standards/Approvals
CSA, UL
Country of Origin
Denmark
Product Details