MEC IP67 Black, White Round Button Tactile Switch, SPST Surface Mount

RS Stock No.: 431-942Brand: MECManufacturers Part No.: 5GSH93502+10AQS16+AQW0916
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Switch Operation

Push to Make

Actuator Colour

Black, White

Actuator Type

Round Button

Mounting Type

Surface Mount

IP Rating

IP67

Country of Origin

Denmark

€ 753.46

€ 753.46 1 Bag of 100 (Exc. Vat)

€ 934.29

€ 934.29 1 Bag of 100 (inc. VAT)

MEC IP67 Black, White Round Button Tactile Switch, SPST Surface Mount

€ 753.46

€ 753.46 1 Bag of 100 (Exc. Vat)

€ 934.29

€ 934.29 1 Bag of 100 (inc. VAT)

MEC IP67 Black, White Round Button Tactile Switch, SPST Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Switch Operation

Push to Make

Actuator Colour

Black, White

Actuator Type

Round Button

Mounting Type

Surface Mount

IP Rating

IP67

Country of Origin

Denmark