MECATRACTION, C Uninsulated Ring Terminal, 6mm Stud Size to 10mm² Wire Size

RS Stock No.: 200-6975Brand: MECATRACTIONManufacturers Part No.: 7120037
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

6.3mm

Outer Ring Diameter

11mm

Maximum Wire Size mm²

10mm²

Maximum Wire Size (mm²)

10mm²

Stud Size

6mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

32.2mm

Stock information temporarily unavailable.

€ 16.50

€ 1.10 Each (In a Box of 15) (Exc. Vat)

€ 20.46

€ 1.364 Each (In a Box of 15) (inc. VAT)

MECATRACTION, C Uninsulated Ring Terminal, 6mm Stud Size to 10mm² Wire Size

€ 16.50

€ 1.10 Each (In a Box of 15) (Exc. Vat)

€ 20.46

€ 1.364 Each (In a Box of 15) (inc. VAT)

MECATRACTION, C Uninsulated Ring Terminal, 6mm Stud Size to 10mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

6.3mm

Outer Ring Diameter

11mm

Maximum Wire Size mm²

10mm²

Maximum Wire Size (mm²)

10mm²

Stud Size

6mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

32.2mm