E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MECATRACTION, C Uninsulated Ring Terminal, 6mm Stud Size to 25mm² Wire Size

RS Stock No.: 200-7046Brand: MECATRACTIONManufacturers Part No.: 7120056
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

6.3mm

Outer Ring Diameter

13mm

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Stud Size

6mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

37.6mm

You may be interested in
Stock information temporarily unavailable.

€ 25.05

€ 1.67 Each (In a Box of 15) (Exc. Vat)

€ 31.06

€ 2.071 Each (In a Box of 15) (inc. VAT)

MECATRACTION, C Uninsulated Ring Terminal, 6mm Stud Size to 25mm² Wire Size

€ 25.05

€ 1.67 Each (In a Box of 15) (Exc. Vat)

€ 31.06

€ 2.071 Each (In a Box of 15) (inc. VAT)

MECATRACTION, C Uninsulated Ring Terminal, 6mm Stud Size to 25mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

6.3mm

Outer Ring Diameter

13mm

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Stud Size

6mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

37.6mm

You may be interested in