MECATRACTION NRGF Insulated Fork Terminal, 14AWG to 10AWG, 6mm Stud Size Polyamide, Yellow

RS Stock No.: 286-4673Brand: MECATRACTIONManufacturers Part No.: C100NRGFC1-6
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Series

NRGF

Insulation

Insulated

Width

9.6mm

Insulation Material

Polyamide

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Stud Size

6mm

Colour

Yellow

Overall Length

26.1mm

Country of Origin

France

€ 44.79

€ 44.79 1 Box of 100 (Exc. Vat)

€ 55.54

€ 55.54 1 Box of 100 (inc. VAT)

MECATRACTION NRGF Insulated Fork Terminal, 14AWG to 10AWG, 6mm Stud Size Polyamide, Yellow

€ 44.79

€ 44.79 1 Box of 100 (Exc. Vat)

€ 55.54

€ 55.54 1 Box of 100 (inc. VAT)

MECATRACTION NRGF Insulated Fork Terminal, 14AWG to 10AWG, 6mm Stud Size Polyamide, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

NRGF

Insulation

Insulated

Width

9.6mm

Insulation Material

Polyamide

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Stud Size

6mm

Colour

Yellow

Overall Length

26.1mm

Country of Origin

France