E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mecmesin CFG+200 Force Gauge 500Hz RS232, Range: 20 kgf, 200 N, 44 lbf, Resolution: 0.02 kgf, 0.05 lbf, 0.2 N

RS Stock No.: 701-0401Brand: MecmesinManufacturers Part No.: CFG+200
brand-logo
View all in Force Gauges

Technical Document

Specifications

Range

20 kgf, 200 N, 44 lbf

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.02 kgf, 0.05 lbf, 0.2 N

Sampling Rate

500Hz

Digital Output

RS232

Battery Type

AA

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mecmesin CFG+200 Force Gauge 500Hz RS232, Range: 20 kgf, 200 N, 44 lbf, Resolution: 0.02 kgf, 0.05 lbf, 0.2 N

P.O.A.

Mecmesin CFG+200 Force Gauge 500Hz RS232, Range: 20 kgf, 200 N, 44 lbf, Resolution: 0.02 kgf, 0.05 lbf, 0.2 N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

20 kgf, 200 N, 44 lbf

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.02 kgf, 0.05 lbf, 0.2 N

Sampling Rate

500Hz

Digital Output

RS232

Battery Type

AA

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

You may be interested in