E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Megger DCM340 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V

RS Stock No.: 181-5010Brand: MeggerManufacturers Part No.: 1000-305
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

DCM340

Best DC Current Accuracy

±(1.9% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.9% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

35mm

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, DC Current

Jaw Capacity (Busbars)

35mm

Power Source

Battery

Width

42mm

Length

68mm

Battery Life

200 h

Weight

225g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9 V Alkaline

Absolute Maximum Temperature Measurement

+50°C

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% ±3 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Resistance Measurement Resolution

0 → 400Ω

DC Current Measurement Range

0 → 600 A

Dimensions

68 x 42 x 237mm

DC Voltage Measurement Resolution

0 → 600V

Best Temperature Measurement Accuracy

>80 %

Minimum Operating Temperature

0°C

Height

237mm

Maximum Conductor Size

35mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 344.09

€ 344.09 Each (Exc. Vat)

€ 426.67

€ 426.67 Each (inc. VAT)

Megger DCM340 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V

Calibration type

€ 344.09

€ 344.09 Each (Exc. Vat)

€ 426.67

€ 426.67 Each (inc. VAT)

Megger DCM340 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

DCM340

Best DC Current Accuracy

±(1.9% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.9% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

35mm

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, DC Current

Jaw Capacity (Busbars)

35mm

Power Source

Battery

Width

42mm

Length

68mm

Battery Life

200 h

Weight

225g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9 V Alkaline

Absolute Maximum Temperature Measurement

+50°C

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% ±3 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Resistance Measurement Resolution

0 → 400Ω

DC Current Measurement Range

0 → 600 A

Dimensions

68 x 42 x 237mm

DC Voltage Measurement Resolution

0 → 600V

Best Temperature Measurement Accuracy

>80 %

Minimum Operating Temperature

0°C

Height

237mm

Maximum Conductor Size

35mm

Country of Origin

Taiwan, Province Of China