E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Megger DET4TCR2 Earth Tester, 200000Ω CAT IV 100 V RS Calibration

RS Stock No.: 521-728Brand: MeggerManufacturers Part No.: 1000-346
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

200000Ω

Calibrated

RSCAL

Best Accuracy

±2% + 3 Digits

Display Type

LCD

Measurement Type

4 Terminal Earth Resistance, Soil Resistance

Safety Category

CAT IV 100 V

Battery Life

3 h

Battery Type

AA

Power Source

Battery

Weight

1kg

Height

148mm

Includes

Calibration Certificate, Case, Spike, Test Lead

Length

203mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Model Number p

DET4TCR2

Width

78mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 2,516.20

€ 2,516.20 Each (Exc. Vat)

€ 3,120.09

€ 3,120.09 Each (inc. VAT)

Megger DET4TCR2 Earth Tester, 200000Ω CAT IV 100 V RS Calibration

Calibration type

€ 2,516.20

€ 2,516.20 Each (Exc. Vat)

€ 3,120.09

€ 3,120.09 Each (inc. VAT)

Megger DET4TCR2 Earth Tester, 200000Ω CAT IV 100 V RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

200000Ω

Calibrated

RSCAL

Best Accuracy

±2% + 3 Digits

Display Type

LCD

Measurement Type

4 Terminal Earth Resistance, Soil Resistance

Safety Category

CAT IV 100 V

Battery Life

3 h

Battery Type

AA

Power Source

Battery

Weight

1kg

Height

148mm

Includes

Calibration Certificate, Case, Spike, Test Lead

Length

203mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Model Number p

DET4TCR2

Width

78mm

Country of Origin

United Kingdom

You may be interested in